Phoenix Contact 1861645 Series PCB Terminal Block, 20-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 658-481
- Mfr. Part No.:
- 1861645
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,050.13
(exc. GST)
$3,355.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,050.13 | $61.003 |
*price indicative
- RS Stock No.:
- 658-481
- Mfr. Part No.:
- 1861645
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | 1861645 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series 1861645 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector offers a reliable connection solution for a variety of electrical applications. Designed with a nominal cross section of 2.5 mm² and a striking green finish, this connector ensures excellent performance with a nominal current rating of 12 A and a rated voltage of 320 V. Its robust, screw locking mechanism provides superior mechanical stability, making it ideal for DIN-rail-mounted devices.
High quality materials compliant with industry regulations
Versatile application across different electrical systems
Intuitive operation through colour coded actuating elements
Optimised for compatibility with other COMBICON connectors
Related links
- Phoenix Contact ZFKDSA 2.5-5.08-20 Series PCB Terminal Block 5.08 mm Pitch 1765625
- Phoenix Contact FFKDSA1/V1-5.08-20 Series PCB Terminal Block 5.08 mm Pitch 1729551
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14312017106000
- Phoenix Contact MVSTBW 2 Series PCB Terminal Block 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact ZFKKDSA 1.5-5.08-20 Series PCB Terminal Block 5.08 mm Pitch 1701649
- Phoenix Contact SMSTB 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769641
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691314520120
