Phoenix Contact ZFKDSA 2.5-5.08-20 Series PCB Terminal Block, 20-Contact, 5.08 mm Pitch, 1 Row, 1765625
- RS Stock No.:
- 854-4340
- Mfr. Part No.:
- 1765625
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-4340
- Mfr. Part No.:
- 1765625
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 400V | |
| Width | 102.6mm | |
| Standards/Approvals | No | |
| Series | ZFKDSA 2.5-5.08-20 | |
| Length | 16.85mm | |
| Depth | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 400V | ||
Width 102.6mm | ||
Standards/Approvals No | ||
Series ZFKDSA 2.5-5.08-20 | ||
Length 16.85mm | ||
Depth 17.7mm | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, product range: ZFKDS(A) 2,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKDSA 2.5-5.08-10 Series PCB Terminal Block 5.08 mm Pitch 1932339
- Phoenix Contact ZFKDSA 2.5-5.08-32 Series PCB Terminal Block 5.08 mm Pitch 1749133
- Phoenix Contact ZFKDSA 2.5-5.08- 2 Series PCB Terminal Block 5.08 mm Pitch 1932326
- Phoenix Contact ZFKDSA 2.5-5.08- 8 Series PCB Terminal Block 5.08 mm Pitch 1723353
- Phoenix Contact FFKDSA1/V1-5.08-20 Series PCB Terminal Block 5.08 mm Pitch 1729551
- Phoenix Contact ZFKKDSA 1.5-5.08-20 Series PCB Terminal Block 5.08 mm Pitch 1701649
- Phoenix Contact ZFKDSA 2.5 Series PCB Terminal Block 5.08 mm Pitch 1714618
- Phoenix Contact ZFKDSA 4-7.5-20 Series PCB Terminal Block 7.5 mm Pitch 1700717
