Phoenix Contact MVSTBW 2 Series PCB Terminal Block, 20-Contact, 5.08 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

$2,786.98

(exc. GST)

$3,065.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,786.98$55.74

*price indicative

RS Stock No.:
483-482
Mfr. Part No.:
1835083
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

20

Pitch

5.08mm

Current

12A

Number of Rows

1

Termination Type

Screw

Colour

Green

Voltage

320V

Contact Gender

Female

Length

12.6mm

Width

111.76mm

Series

MVSTBW 2

Depth

26mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has a nominal cross section of 2.5 mm² and is green in colour. It supports a nominal current of 12 A and a rated voltage (III/2) of 320 V. The connector features a tin (Sn) contact surface with a socket contact connection type. It includes 20 potentials, arranged in 1 row with 20 positions and 20 connections. Part of the MVSTBW 2.5/-STF product range, it has a 5.08 mm pitch for secure and efficient wiring.

Low temperature rise thanks to maximum contact force

Allows connection of two conductors

Screwable flange for superior mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy