Phoenix Contact 8DA Series PCB Connector, 3-Contact, 10.6 mm Pitch, Direct, 2 Row Screw
- RS Stock No.:
- 608-246
- Mfr. Part No.:
- 1703467
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,925.22
(exc. GST)
$2,117.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,925.22 | $192.522 |
*price indicative
- RS Stock No.:
- 608-246
- Mfr. Part No.:
- 1703467
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 10.6mm | |
| Current | 76A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Connector Gender | Male | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 44.1mm | |
| Standards/Approvals | IEC 60068-2-70:1995-12, IEC 60112, ISO 6988:1985-02, IEC 60512-1-2:2002-02, EN 60695-2-13, IEC 60068-2-6:2007-12, UL 94 V0, IEC 60999-1:1999-11, VDE ID:40055586, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60512-1-1:2002-02, EN 60695-2-12, IEC 60512-13-5:2006-02, IEC 60512-5-1:2002-02, EN 60695-10-2, cULus Recognised Approval ID:E60425-20040202 | |
| Depth | 27.8mm | |
| Series | 8DA | |
| Width | 65.84mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 10.6mm | ||
Current 76A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Connector Gender Male | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 1kV | ||
Length 44.1mm | ||
Standards/Approvals IEC 60068-2-70:1995-12, IEC 60112, ISO 6988:1985-02, IEC 60512-1-2:2002-02, EN 60695-2-13, IEC 60068-2-6:2007-12, UL 94 V0, IEC 60999-1:1999-11, VDE ID:40055586, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60512-1-1:2002-02, EN 60695-2-12, IEC 60512-13-5:2006-02, IEC 60512-5-1:2002-02, EN 60695-10-2, cULus Recognised Approval ID:E60425-20040202 | ||
Depth 27.8mm | ||
Series 8DA | ||
Width 65.84mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact DFK-PC 16/-ST Series PCB Connector 10.6 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 16/-STF Series PCB Connector 10.6 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 16/-STF Series Pluggable Terminal Block Headers & Socket 10.6 mm Pitch 2 Row
- Phoenix Contact DFK-PC 5/..-ST Series PCB Connector 7.62 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 5/-STF Series PCB Connector 7.62 mm Pitch 2 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Connector 10.16 mm Pitch 1 Row Screw
