Phoenix Contact 1844620 Series PCB Terminal Block, 7-Contact, 2.54 mm Pitch, 2 Row

Subtotal (1 pack of 50 units)*

$1,843.16

(exc. GST)

$2,027.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,843.16$36.863

*price indicative

RS Stock No.:
638-441
Mfr. Part No.:
1844620
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

2.54mm

Number of Rows

2

Series

1844620

The Phoenix Contact PCB Connector exemplifies top-tier engineering, designed for demanding applications where reliability is paramount. With a nominal cross section of 0.5 mm² and a rated voltage of 160 V, this connector ensures optimal performance in various environments. Its innovative push-in spring connection method allows for quick and effortless installation, eliminating the need for tools. The connector features gold-plated contacts, enhancing conductivity and durability, which is particularly beneficial in long-term applications.

Defined contact force is engineered to maintain stable connections throughout the lifespan

Its compact dimensions allow for efficient use of space in densely packed assemblies

Available packaging in high volumes caters to both bulk production and small scale requirements

Related links