HARTING Har Flexicon Series PCB Terminal Block, 7-Contact, 2.54 mm Pitch, 1 Row, 14310713101000
- RS Stock No.:
- 739-010
- Mfr. Part No.:
- 14310713101000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 75 units)*
$393.51
(exc. GST)
$432.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $393.51 | $5.247 |
*price indicative
- RS Stock No.:
- 739-010
- Mfr. Part No.:
- 14310713101000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Width | 4.9mm | |
| Length | 15.24mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 14.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Width 4.9mm | ||
Length 15.24mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 14.2mm | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 FPV-7 BK is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in Compact spaces.
Features & Benefits
Connector type ensures secure and reliable connections
Vertical orientation optimises space utilisation on PCBs
Push-in spring-cage termination allows for quick and easy installation
Rated current of 6 A supports various applications
Seven contacts provide multiple connection options
Constructed from copper alloy and spring steel for durability
Housing MADE from liquid crystal polymer enhances thermal stability
Complies with multiple standards including RoHS and UL 1977 for safety
Compact dimensions of 15.24 mm length and 4.9 mm width fit in tight spaces
Maximum wire size of 20 AWG accommodates a range of wiring needs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 6 A.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 2.54 mm Pitch 14010713101000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310716102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310714401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310715401000
