Phoenix Contact PCB Terminal Block, 5-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 607-199
- Mfr. Part No.:
- 1724951
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$521.53
(exc. GST)
$573.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $521.53 | $10.431 |
*price indicative
- RS Stock No.:
- 607-199
- Mfr. Part No.:
- 1724951
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 24V | |
| Width | 18.9mm | |
| Length | 16mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 24V | ||
Width 18.9mm | ||
Length 16mm | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed circuit board terminal block is designed for efficiency and reliability in electronic applications. Engineered with innovative push-in spring technology, it eliminates the need for additional tools, making installations quicker and more convenient. With a robust range of specifications including a nominal current of up to 17.5 A and a rated voltage of 240 V, this component ensures strong connections under a variety of operational conditions. The terminal block features a clear green housing and a user-friendly pin layout designed for linear pinning, catering to a wide range of PCB designs.
Compact design ideal for space constrained layouts
Two solder pins reduce mechanical strain during soldering processes
Robust construction compliant with WEEE/RoHS regulations
Capable of supporting a wide range of conductor cross sections
Related links
- Phoenix Contact 5 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPT 1.5/5-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSFW Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 5-3.5-IL Series PCB Terminal Block 3.5 mm Pitch 1 Row
