Phoenix Contact SMKDS 1 Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-829
Mfr. Part No.:
1702858
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

3.5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Angled

Colour

Green

Wire Connection Method

Screw

Voltage

160V

Series

SMKDS 1

Width

17.5mm

Standards/Approvals

No

Length

13.7mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block from the SMKDS 1.5 series is designed to provide reliable connections for a myriad of applications. With a combination of robust construction and thoughtful design, it allows for efficient wiring solutions with a nominal current rating of 12 A and a rated voltage of up to 160 V. This terminal block features a pitch of 3.5 mm and offers five connection points, making it ideal for high-density applications. Its screw connection method ensures a secure and stable connection under varying conditions, whilst the innovative angled design enables versatile multi-row arrangements on the PCB. The environmentally friendly materials used in its manufacture ensure compliance with RoHS directives, thus enhancing its appeal in today's eco-conscious market.

Allows for the connection of two conductors simultaneously

Low temperature rise due to maximum contact force

Side latching enables flexible combination of various positions

Designed for wave soldering for simplified assembly

Constructed from materials compliant with WEEE and RoHS standards

Available in vibrant green colour for easy visibility on assemblies

Accommodates a wide range of conductor cross-sections for diverse applications

Supports strict tightening torque specifications for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy