Phoenix Contact PCB Terminal Block, 2-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 599-186
- Mfr. Part No.:
- 1868128
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$159.75
(exc. GST)
$175.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $159.75 | $3.195 |
*price indicative
- RS Stock No.:
- 599-186
- Mfr. Part No.:
- 1868128
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Plug In, Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Plug In, Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is designed for efficient and reliable connections in various applications. Offering exceptional versatility, this product finds its place in a range of environments, combining robust engineering with a user-friendly connection method. With a nominal current rating of 12 A and a rated voltage of 160 V, it caters to the needs of both heavy-duty and delicate setups on printed circuit boards. Engineered with precision, the terminal block facilitates smooth conductor connections thanks to its screw connection mechanism, ensuring strong and stable performance.
Stand offs facilitate efficient cleaning or sealing of the PCB
Constructed with materials compliant with WEEE/RoHS regulations
Optimised for wave soldering, simplifying installation processes
Offers a linear pin layout for straightforward assembly on circuit boards
Constructed with materials compliant with WEEE/RoHS regulations
Optimised for wave soldering, simplifying installation processes
Offers a linear pin layout for straightforward assembly on circuit boards
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5 2-Contact Wave Soldering PCB Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, PC Terminal Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row Screw Termination
