Phoenix Contact SMKDS 1 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 488-973
- Mfr. Part No.:
- 1931770
- Brand:
- Phoenix Contact
- RS Stock No.:
- 488-973
- Mfr. Part No.:
- 1931770
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 35° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Series | SMKDS 1 | |
| Standards/Approvals | IEC 60947-7-4:2019-01, WEEE/RoHS-compliant, VDE, UL 94 V0, JEDEC JESD 201, IEC 60999-1:1999-11, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, IEC 60068-2-82, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised | |
| Width | 7mm | |
| Length | 13.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 35° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Series SMKDS 1 | ||
Standards/Approvals IEC 60947-7-4:2019-01, WEEE/RoHS-compliant, VDE, UL 94 V0, JEDEC JESD 201, IEC 60999-1:1999-11, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, IEC 60068-2-82, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised | ||
Width 7mm | ||
Length 13.7mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 2-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 12-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 6-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
