Phoenix Contact SPTAF Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-501
- Mfr. Part No.:
- 1548376
- Brand:
- Phoenix Contact
Subtotal (1 pack of 210 units)*
$230.77
(exc. GST)
$253.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $230.77 | $1.099 |
*price indicative
- RS Stock No.:
- 556-501
- Mfr. Part No.:
- 1548376
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Series | SPTAF | |
| Standards/Approvals | IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 | |
| Width | 8.5mm | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Series SPTAF | ||
Standards/Approvals IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 | ||
Width 8.5mm | ||
Length 11mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block represents a perfect blend of reliability and innovation in electrical connections. Designed to streamline your installation processes, it features a push in spring connection method that eliminates the need for tools, thereby enhancing efficiency. With exceptional specifications, including a nominal current of 16 A and a rated voltage of 160 V, this terminal block ensures superior performance across various applications. The product is also WEEE/RoHS compliant, underscoring a commitment to environmental sustainability.
Colour coded actuating push button for intuitive operation
Robust design withstands harsh operational conditions with ease
Integrated testing option streamlines the validation process
Offers excellent connectivity options for diverse conductor cross sections
Supports Single Pair Ethernet for modern communication requirements
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
