Phoenix Contact PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 566-201
- Mfr. Part No.:
- 1874109
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 566-201
- Mfr. Part No.:
- 1874109
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Termination Type | Socket | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 26.6mm | |
| Width | 15.86mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Termination Type Socket | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 26.6mm | ||
Width 15.86mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector belongs to the COMBICON Connectors M product line. It features Cu alloy contact material with hot-dip tin-plated surface characteristics for enhanced conductivity and durability. The insulating material housing is made of PA (Polyamide), ensuring robust insulation and mechanical stability.
Intuitive operation due to colour coded actuating push button
Quick and convenient testing using integrated test option
Can be combined with the MSTB 2.5 range
Related links
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact FKC Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch, 1 Row Socket
- Phoenix Contact MVSTBR 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
