Phoenix Contact PCB Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row Socket

Subtotal (1 pack of 50 units)*

$982.52

(exc. GST)

$1,080.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$982.52$19.65

*price indicative

RS Stock No.:
566-191
Mfr. Part No.:
1862904
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Termination Type

Socket

Colour

Green

Voltage

160V

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

25.3mm

Length

10.4mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed to provide reliable connections in a variety of industrial applications. With its intelligent design, this connector integrates seamlessly into automation systems, facilitating efficient communication and power management. Its green construction and robust features ensure compatibility and durability in demanding environments. This PCB connector caters to multiple conductor sizes, enhancing flexibility for various installations. It is engineered for a nominal cross-section of 1.5 mm² and is capable of supporting a nominal current of 8 A, which makes it an excellent choice for lighting and signal applications.

Green construction aligns with sustainability norms

Low contact resistance for improved energy efficiency

Tested mechanical strength ensures reliability over time

Compact dimensions make it suitable for space restricted applications

Ideal for diverse automation and control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy