Phoenix Contact PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 638-646
- Mfr. Part No.:
- 1873951
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$476.36
(exc. GST)
$524.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $476.36 | $4.764 |
*price indicative
- RS Stock No.:
- 638-646
- Mfr. Part No.:
- 1873951
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Termination Type | Socket | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 35.5mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 26.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Termination Type Socket | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 35.5mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 26.6mm | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector belongs to the COMBICON Connectors M product line. It features Cu alloy contact material with hot-dip tin-plated surface characteristics for enhanced conductivity and durability. The insulating material housing is made of PA (Polyamide), ensuring robust insulation and mechanical stability.
Intuitive operation due to colour coded actuating push button
Quick and convenient testing using integrated test option
Can be combined with the MSTB 2.5 range
- RS Stock No. 0638704
- Mfr. Part No. 1912841
1 Pack of 50
$358.79
- RS Stock No. 0567428
- Mfr. Part No. 1912647
1 Pack of 50
$693.34
- RS Stock No. 0638193
- Mfr. Part No. 1925867
1 Pack of 100
$326.37
- RS Stock No. 0638685
- Mfr. Part No. 1873964
1 Pack of 100
$712.79
Related links
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact FKC Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1853104
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1912621
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1873650












