Phoenix Contact SPTA Series PCB Terminal Block, 16-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-704
- Mfr. Part No.:
- 1819024
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$1,220.51
(exc. GST)
$1,342.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,220.51 | $48.82 |
*price indicative
- RS Stock No.:
- 556-704
- Mfr. Part No.:
- 1819024
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 32V | |
| Width | 81.51mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Series | SPTA | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 32V | ||
Width 81.51mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Series SPTA | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board terminal block offers an efficient solution for secure and reliable connections. Designed for ease of use, it features a push-in spring connection method that eliminates the need for tools, making installation both quick and intuitive. The product is engineered with longevity in mind, ensuring stable contact force over time. With a compact footprint and a pitch of 5.08 mm, it seamlessly integrates into various applications while supporting up to 17.5 A nominal current. The intelligent design includes a user-friendly, colour-coded actuating button, enabling straightforward operation. Designed for wave soldering, it is perfectly suited for high-volume production processes.
Time-saving push-in connection requiring no tools
Defined contact force ensures long-term stability
Colour-coded actuating button for intuitive operation
Suitable for multi-row arrangements due to angled connection
Integrated testing option for quick and reliable assessments
Two solder pins minimise mechanical strain on soldering spots
Compliant with WEEE/RoHS regulations for environmental safety
Manufactured in Germany, ensuring high quality standards
Versatile use in various applications with different conductor cross-sections
Related links
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch 1 Row
