Phoenix Contact SPT Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 557-636
- Mfr. Part No.:
- 1824885
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-636
- Mfr. Part No.:
- 1824885
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 32V | |
| Depth | 7.7mm | |
| Length | 14.4mm | |
| Series | SPT | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 24.32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material LCP | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 32V | ||
Depth 7.7mm | ||
Length 14.4mm | ||
Series SPT | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 24.32mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block engineered to deliver reliability and efficiency in various electronic applications. With a robust push-in spring connection method, it simplifies installation while ensuring a secure and durable connection. This terminal block supports a nominal current of 17.5 A and a rated voltage of 320 V, making it suitable for a wide range of electrical tasks. Its compact design, characterised by a pitch of 5.08 mm and a linear pin layout, allows for optimal space utilisation on PCBs. The device is designed for SMD soldering, ensuring easy integration into automated assembly processes, making it a practical choice for modern manufacturing environments.
Time-saving push-in connection eliminates the need for tools
Colour-coded actuating push button enhances user-friendly operation
Integrated test option allows for quick and convenient testing
Mechanical strain reduction is achieved with solder anchors on outer poles
Optimised for SMT soldering processes ensures seamless integration into production
Material compliance with WEEE and RoHS standards guarantees environmental safety
Tested for mechanical and electrical reliability to meet stringent industry standards
Compact dimensions facilitate efficient use of board space
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
