Phoenix Contact SPT Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-774
- Mfr. Part No.:
- 1822875
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-774
- Mfr. Part No.:
- 1822875
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | LCP | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Width | 11.62mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Series | SPT | |
| Length | 13.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material LCP | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Width 11.62mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Series SPT | ||
Length 13.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact SPT-THR 1.5/ 3-H-3.81 P26 is a sophisticated solution for printed circuit board applications, designed meticulously to facilitate robust connectivity. This PCB Terminal Block combines innovation with practicality, providing an efficient push-in spring connection that enhances both assembly speed and reliability. The products superior design includes a Compact pitch of 3.81 mm, allowing for effective utilisation of space without compromising on performance. With a rated current capacity of 17.5 A and a maximum voltage of 160 V, this Terminal Block can handle substantial electrical demands, making it an Ideal choice for various electronic applications. Its intuitive colour-coded actuating buttons and integrated test options simplify operation and maintenance. The SPT-THR series exemplifies quality and durability, ensuring long-term stability in a wide range of operational environments, from -40 °C to 105 °C.
Designed for seamless integration into SMT soldering processes
User-friendly operation with colour-coded controls for quick identification
Offers defined contact force for enhanced long-term connection stability
Two solder pins minimise mechanical strain on soldering spots
Moisture sensitive level rating of MSL 1 indicates robustness in handling
WEEE/RoHS compliant, ensuring adherence to environmental standards
Suitable for flexible and rigid conductor connections within a versatile cross-section range
Tests met international standards such as IEC 60998-2-2 for dependability
Optimised dimensions ensure a Compact footprint without sacrificing functionality
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch 1 Row
