Phoenix Contact SPT Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, PCB, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-0673
Mfr. Part No.:
1990821
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.2mm²

Mount Type

PCB

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

24AWG

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

20V

Series

SPT

Width

39.9mm

Depth

16mm

Standards/Approvals

WEEE, RoHS, cULus VDE China RoHS

Length

14.4mm

RoHS Status: Exempt

COO (Country of Origin):
SK
The Phoenix Contact PCB terminal block features a time-saving push-in connection, requiring no tools, and a defined contact force for long-term stability. It allows convenient conductor connection through a fixed screwdriver, integrates into the front of the device, and has two solder pins to reduce mechanical strain.

Operational temperature -40 to 105 °C

Connection method push-in spring connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy