Phoenix Contact SPTAF Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 80 units)*

$639.76

(exc. GST)

$703.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$639.76$7.997

*price indicative

RS Stock No.:
483-457
Mfr. Part No.:
1071014
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Green

Wire Connection Method

Push-in

Voltage

44V

Series

SPTAF

Length

11mm

Width

22.5mm

Standards/Approvals

SEV 19 ATEX 0159 U, IECEx SEV 19.0026U, IEC 60079-7

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block is designed for robust and efficient connections in various applications. This product features an innovative push-in spring connection method, ensuring a secure and effortless installation process. Built to comply with stringent safety standards, it is suitable for use in potentially explosive environments. The terminal block’s sleek and compact design makes it ideal for space-constrained settings, while its durable materials ensure longevity and reliability across a range of operational conditions. Whether used in industrial automation or telecommunications, the SPTAF 1/6-3.5-IL-EX delivers exceptional performance and peace of mind for engineers and technicians alike.

Innovative connection design enables quick and tool free installations

Compact dimensions contribute to efficient use of limited space

Compatible with various conductor sizes enhancing versatility

Robust construction ensures performance even in demanding environments

WEEE and RoHS compliance guarantees environmental responsibility

Integrated test option facilitates easy and quick diagnostics

Ex approval certification allows safe use in explosive atmospheres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy