Phoenix Contact ICC25-PPC2 Series PCB Connector, 4-Contact, 5 mm Pitch, PCB, 1 Row Push-in Spring
- RS Stock No.:
- 556-448
- Mfr. Part No.:
- 1272011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$6.98
(exc. GST)
$7.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6.98 | $0.14 |
*price indicative
- RS Stock No.:
- 556-448
- Mfr. Part No.:
- 1272011
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Blue | |
| Termination Type | Push-in Spring | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 22mm | |
| Depth | 15mm | |
| Width | 14.95mm | |
| Series | ICC25-PPC2 | |
| Standards/Approvals | IEC 60512-3-1:2002-02, UL 94 V0, IEC 60512-9-1:2010-03, VDE approval of drawings Approval ID: 40011723, IEC 60068-2-70:1995-12, IEC 60512-5-1:2002-02, IEC 60068-2-6:2007-12, EN 60695-2-12, EN 60695-2-13, IEC 60512-13-2:2006-02, EN 60695-10-2, IEC 60112, IEC 60512-1-1:2002-02, ISO 6988:1985-02, IEC 60664-1:2007-04, CSA Approval ID: 13631, IEC 60512-13-5:2006-02, cULus Recognised Approval ID: E60425-20110128, IEC 60512-1-2:2002-02, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Blue | ||
Termination Type Push-in Spring | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 22mm | ||
Depth 15mm | ||
Width 14.95mm | ||
Series ICC25-PPC2 | ||
Standards/Approvals IEC 60512-3-1:2002-02, UL 94 V0, IEC 60512-9-1:2010-03, VDE approval of drawings Approval ID: 40011723, IEC 60068-2-70:1995-12, IEC 60512-5-1:2002-02, IEC 60068-2-6:2007-12, EN 60695-2-12, EN 60695-2-13, IEC 60512-13-2:2006-02, EN 60695-10-2, IEC 60112, IEC 60512-1-1:2002-02, ISO 6988:1985-02, IEC 60664-1:2007-04, CSA Approval ID: 13631, IEC 60512-13-5:2006-02, cULus Recognised Approval ID: E60425-20110128, IEC 60512-1-2:2002-02, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact ICC25-PPC2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTB 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact QC0 Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
