Phoenix Contact MSTBC 2 Series PCB Connector, 4-Contact, 5.08 mm Pitch, Direct, 1 Row Push-in Spring
- RS Stock No.:
- 518-612
- Mfr. Part No.:
- 1809297
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$237.28
(exc. GST)
$261.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $237.28 | $4.746 |
*price indicative
- RS Stock No.:
- 518-612
- Mfr. Part No.:
- 1809297
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 25mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19930525, CSA Approval ID: 13631, VDE approval of drawings Approval ID: 40050648, CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Width | 24.89mm | |
| Depth | 10.7mm | |
| Series | MSTBC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 25mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19930525, CSA Approval ID: 13631, VDE approval of drawings Approval ID: 40050648, CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Width 24.89mm | ||
Depth 10.7mm | ||
Series MSTBC 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for seamless integration in various applications. Engineered for efficiency, this connector ensures a secure and robust connection with its four-position setup. The innovation behind this connector lies in its crimp connection method, allowing for rapid installation and enhanced performance. This green connector not only complies with stringent electrical specifications but also offers excellent environmental resistance. Its compact dimensions facilitate easy mounting and connection without compromising on performance, making it an ideal choice for modern electronic circuits. The product's prudent design caters to a broad range of usage scenarios, upholding the highest standards in connectivity solutions.
Direct mounting type simplifies installation
Locking mechanism ensures secure connections
Designed for high nominal current efficiency
Offers durability with a green insulating material
Environmentally compliant with RoHS regulations
Compact design optimises space on PCBs
Wide ambient temperature range supports diverse operating conditions
Includes a reliable crimp connection for enhanced stability
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
