WAGO 745 Series PCB Terminal Block, 2-Contact, 15 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 279-7326
- Mfr. Part No.:
- 745-602/006-000
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7326
- Mfr. Part No.:
- 745-602/006-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 16mm² | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 300V | |
| Standards/Approvals | C22.2 No. 158, EN 60947, UL 1059 | |
| Depth | 33.4mm | |
| Length | 27mm | |
| Width | 26.7mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Maximum Wire Size mm² 16mm² | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 300V | ||
Standards/Approvals C22.2 No. 158, EN 60947, UL 1059 | ||
Depth 33.4mm | ||
Length 27mm | ||
Width 26.7mm | ||
Series 745 | ||
The WAGO PCB terminal block with CAGE CLAMP connection technology has insulation made from polyamide.
Flammability class per UL94 V0
RoHS compliant
Related links
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 20 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 20 mm Pitch 1 Row
