Molex Wire-to-Board Terminal Block
- RS Stock No.:
- 533-149
- Distrelec Article No.:
- 304-25-039
- Mfr. Part No.:
- 398800302
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.92
(exc. GST)
$2.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.92 |
| 10 - 24 | $1.77 |
| 25 + | $1.54 |
*price indicative
- RS Stock No.:
- 533-149
- Distrelec Article No.:
- 304-25-039
- Mfr. Part No.:
- 398800302
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire-to-Board Terminal Block | |
| Current | 13.5A | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire-to-Board Terminal Block | ||
Current 13.5A | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Voltage 300V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Molex Wire-to-Board Terminal Block
- PTR HARTMANN Wire-to-Board Terminal Block
- Wurth Elektronik Wire-to-Board Terminal Block
- Distrelec Wire-to-Board Terminal Block
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39527 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
