Molex Wire-to-Board Terminal Block
- RS Stock No.:
- 533-145
- Distrelec Article No.:
- 304-25-034
- Mfr. Part No.:
- 395443003
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.61
(exc. GST)
$1.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 163 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.61 |
| 10 - 24 | $1.48 |
| 25 + | $1.30 |
*price indicative
- RS Stock No.:
- 533-145
- Distrelec Article No.:
- 304-25-034
- Mfr. Part No.:
- 395443003
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire-to-Board Terminal Block | |
| Current | 15A | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire-to-Board Terminal Block | ||
Current 15A | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Voltage 300V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Molex Wire-to-Board Terminal Block
- PTR HARTMANN Wire-to-Board Terminal Block
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik Wire-to-Board Terminal Block
- Distrelec Wire-to-Board Terminal Block
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39527 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
