Phoenix Contact D31H 2 Series PCB Connector, 10-Contact, 3.81 mm Pitch, Snap-in, 1 Row Crimp

Subtotal (1 pack of 50 units)*

$253.36

(exc. GST)

$278.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$253.36$5.067

*price indicative

RS Stock No.:
521-597
Mfr. Part No.:
1340389
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

10

Pitch

3.81mm

Current

8A

Number of Rows

1

Mount Type

Snap-in

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Colour

Black

Termination Type

Crimp

Voltage

160V

Depth

12.7mm

Length

33.6mm

Standards/Approvals

CHINA RoHS, EU RoHS, DIN EN 61984, IEC 60512-9-1:2010-03, IEC 60512-13-2:2006-02, EU REACH, UL 94 V0, cULus Recognised E60425-20240617, IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, IEC 60512-5-1:2002-02, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, UL Recognised E118976-20240617, IEC 60512-3-1:2002-02, ISO 6988:1985-02, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04

Series

D31H 2

Width

52.24mm

COO (Country of Origin):
CN
The Phoenix Contact PCB connector is expertly designed for efficient and reliable connections in a compact form. Its robust construction and intuitive locking mechanism ensure a secure fit, ideal for a variety of applications where space optimisation is crucial. Able to facilitate connections for crimped conductors in substantial quantities, this connector offers a combination of reliability and ease of use. With a nominal current rating of 8 A and a rated voltage of 160 V, it is well-equipped to handle demanding electrical requirements. The product not only prioritises functionality but also adheres to high standards of safety and performance, making it a dependable choice for industry professionals seeking quality components.

Compact design maximises space efficiency in crowded environments

Intuitive locking mechanism enhances user convenience and reduces disconnection risks

Robust materials ensure long-lasting performance under various conditions

Designed to support large-scale applications without compromising quality

Accurate installation is simplified with a clear crimp connection method

Sn contact surface provides excellent electrical conductivity

Adaptable for specific requirements with minimal setup time

1 Pack of 50
$279.25
1 Pack of 50
$202.26
1 Pack of 50
$250.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy