Phoenix Contact D31H Series PCB Connector, 10-Contact, 3.81 mm Pitch, Snap-in, 1 Row Crimp

Subtotal (1 pack of 50 units)*

$279.25

(exc. GST)

$307.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$279.25$5.585

*price indicative

RS Stock No.:
517-137
Mfr. Part No.:
1341144
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Connector

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Mount Type

Snap-in

Connector Gender

Female

Colour

Black

Termination Type

Crimp

Voltage

160V

Depth

12.7mm

Length

33.6mm

Width

52.24mm

Series

D31H

Standards/Approvals

EU RoHS, IEC 60068-2-27:2008-02, DIN EN 61984, IEC 60512-1-2:2002-02, EU REACH SVHC, IEC 60512-3-1:2002-02, ISO 6988:1985-02, IEC 60068-2-70:1995-12, IEC 60512-13-2:2006-02, IEC 60664-1:2020-05, IEC 60068-2-6:2007-12, IEC 60512-13-5:2006-02, UL Recognised E118976-20240617, IEC 60512-9-1:2010-03, China RoHS EFUP-E, IEC 60512-1-1:2002-02, IEC 60512-5-1:2002-02

COO (Country of Origin):
CN
The Phoenix Contact PCB connector is designed to meet the demands of modern electronic applications, offering both efficiency and reliability. With its compact footprint, it provides a solution for space-constrained environments while maintaining superior performance standards. The connector features a crimp connection method, ensuring a strong and secure connection for a wide range of conductor cross sections. Its intuitive locking mechanism enhances operational safety by preventing accidental disconnections, making it an ideal choice for various industrial applications. The D31H 2,2/10-FH-3,81-Y model promises durability and ease of use, ensuring that engineers can focus on their projects without worrying about component failures. Its innovative design aligns with the rigorous standards set forth in international regulations, ensuring it is as compliant as it is functional.

Compact design suitable for applications where space is limited

Snap-in locking mechanism enhances connection security

Designed for the efficient crimping of conductors in bulk applications

Robust construction facilitates reliable operation in demanding environments

Easy installation helps to reduce assembly time

Conforms to international safety standards for enhanced peace of mind

1 Pack of 50
$253.36
1 Pack of 50
$250.20
1 Pack of 50
$202.26
1 Pack of 50
$473.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy