Phoenix Contact MC Series PCB Connector, 9-Contact, 5.08 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 521-422
- Mfr. Part No.:
- 1900840
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,312.95
(exc. GST)
$1,444.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,312.95 | $26.259 |
*price indicative
- RS Stock No.:
- 521-422
- Mfr. Part No.:
- 1900840
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Series | MC | |
| Width | 45.68mm | |
| Length | 15.5mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Series MC | ||
Width 45.68mm | ||
Length 15.5mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector provides a robust and versatile solution for electrical connections, tailored to meet diverse application needs. Designed with a nominal cross section of 1.5 mm², this connector ensures efficient performance while maintaining ease of installation. Ideal for various electronic devices, it features a reliable screw connection with tension sleeve, which not only simplifies the assembly process but also guarantees optimal contact integrity. Its green housing complements its functional design, supporting seamless integration into your circuitry. This item supports up to 9 positions and is engineered for both flexible and rigid conductors, showcasing its adaptability in multiple environments. With a wide rated voltage of 320 V and a nominal current rating of 8 A, this connector is well-equipped for demanding applications.
Easy to install with a screw connection that ensures strong clamping
Lightweight design promotes efficient handling and mounting
Compliant with environmental standards, ensuring sustainability
Allows connection of both flexible and solid conductors for versatility
Tested for durability to withstand challenging conditions
Provides excellent electrical performance with low contact resistance
Robust construction enhances longevity and performance in various applications
Multi-position capability increases design flexibility for PCB layouts
Related links
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact TMSTBP Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
