Phoenix Contact FK-MC Series PCB Terminal Block, 8-Contact, 2.5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 520-929
- Mfr. Part No.:
- 1908101
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,153.96
(exc. GST)
$1,269.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,153.96 | $23.079 |
*price indicative
- RS Stock No.:
- 520-929
- Mfr. Part No.:
- 1908101
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 15.5mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Series | FK-MC | |
| Width | 20.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 15.5mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Series FK-MC | ||
Width 20.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has a nominal cross section of 0.5 mm² and is black in colour. It supports a nominal current of 4 A and a rated voltage (III/2) of 160 V. The connector features a tin (Sn) contact surface with a socket contact connection type. It includes 8 potentials, arranged in 1 row, ensuring efficient and secure electrical connections.
Defined contact force ensures that contact remains stable over the long term
Intuitive operation due to colour coded actuating push button
Operation and conductor connection from one direction enable integration into front of device
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC 0 Series PCB Connector 2.5 mm Pitch 1 Row Solder
