Phoenix Contact MSTBC Series PCB Connector, 21-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 520-243
- Mfr. Part No.:
- 1809239
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-243
- Mfr. Part No.:
- 1809239
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 21 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 25mm | |
| Series | MSTBC | |
| Width | 117.11mm | |
| Depth | 10.5mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, IEC 60664-1:2007-04, CHINA RoHS, EN 60695-2-12, EN 60695-10-2, UL 94 V0, VDE approval of drawings Approval ID: 40050648, IEC 61984, cULus Recognised Approval ID: E60425-19930525, EN 60695-2-13 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 21 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 25mm | ||
Series MSTBC | ||
Width 117.11mm | ||
Depth 10.5mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, IEC 60664-1:2007-04, CHINA RoHS, EN 60695-2-12, EN 60695-10-2, UL 94 V0, VDE approval of drawings Approval ID: 40050648, IEC 61984, cULus Recognised Approval ID: E60425-19930525, EN 60695-2-13 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector designed for efficiency and reliability in various electronic applications. Known for its robust construction and user-friendly design, this connector facilitates seamless assembly and connection with preassembled conductors. Ideal for demanding environments, it offers exceptional performance with a nominal current rating of 12 A and a rated voltage of 320 V. Its compact dimensions, coupled with a pitch of 5.08 mm, make it a perfect fit for space-constrained devices, ensuring optimal functionality without compromising on safety. The connectors intelligent locking mechanism enhances operational security, preventing accidental disconnections during use. Furthermore, the green housing not only provides a pleasing aesthetic but is made from high-quality, flame-retardant materials designed to withstand challenging conditions.
Optimised for connecting large quantities of preassembled conductors effectively
Built with a user-friendly locking mechanism to ensure secure connections
Dimensions designed to fit compact spaces while maintaining high-performance standards
Made from flame-retardant materials for enhanced safety in operation
Features a robust construction that can withstand challenging operating conditions
Compatible with a range of conductor cross-sections for versatile applications
Utilises a crimp connection method for easy assembly and efficient conductivity
Designed to meet stringent compliance standards for safety and reliability
- RS Stock No. 0521521
- Mfr. Part No. 1809404
1 Pack of 50
$638.49
- RS Stock No. 0489075
- Mfr. Part No. 1809064
1 Pack of 50
$165.97
- RS Stock No. 0517008
- Mfr. Part No. 1809802
1 Pack of 50
$419.63
- RS Stock No. 0521026
- Mfr. Part No. 1808913
1 Pack of 50
$442.01
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp











