Phoenix Contact FKCOR 2 Series PCB Connector, 17-Contact, 5.08 mm Pitch, 1 Row Push-in Spring

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-207
Mfr. Part No.:
1861386
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Push-in Spring

Colour

Green

Voltage

320V

Series

FKCOR 2

Width

86.23mm

Length

23.7mm

Standards/Approvals

cULus Recognised Approval ID: E60425-20110128, IEC 60512-3-1:2002-02, UL 94 V0, IEC 60512-13-2:2006-02, CSA Approval ID: 13631, EN 60695-2-13, IEC 60512-1-1:2002-02, VDE approval of drawings Approval ID: 40011723, IEC 60512-5-1:2002-02, IEC 60068-2-70:1995-12, ISO 6988:1985-02, IEC 60999-1:1999-11, IEC 60512-13-5:2006-02, EN 60695-10-2, IEC 60512-1-2:2002-02, EN 60695-2-12, IEC 60512-9-1:2010-03, IEC 60112, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector, part of the FKCOR 2.5/-ST series, is designed to provide a reliable connection solution for various applications. With a nominal cross-section of 2.5 mm² and a pitch of 5.08 mm, it accommodates up to 17 positions, ensuring space-efficient circuitry. The product features a push-in spring connection method, allowing for quick and tool-free installations. Ideal for both rigid and flexible conductor types, its innovative design enhances the ease of cabling, particularly in DIN-rail-mounted devices. Enhancements like an intuitive colour-coded actuating button and integrated testing options further simplify operations, ensuring a seamless user experience. This connector delivers robust performance with superior electrical properties, making it a top choice for professionals seeking durability and efficiency in their installations.

Designed for easy operation with an intuitive actuating button

Supports efficient cabling for DIN rail applications

Facilitates both flexible and rigid conductor types

Offers integrated testing options for quick diagnostics

Ensures reliable connection with high current and voltage ratings

Constructed with WEEE/RoHS compliant materials for environmental safety

Provides a space saving design with its compact pitch

Allows for convenience with packaging that reduces waste

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy