Phoenix Contact FKCOR Series PCB Connector, 11-Contact, 5.08 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 520-205
- Mfr. Part No.:
- 1861328
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,492.11
(exc. GST)
$1,641.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,492.11 | $29.842 |
*price indicative
- RS Stock No.:
- 520-205
- Mfr. Part No.:
- 1861328
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 55.75mm | |
| Series | FKCOR | |
| Standards/Approvals | IEC 60512-3-1:2002-02, UL 94 V0, IEC 60512-1-1:2002-02, VDE Zeichengenehmigung Approval ID:40011723, EN 60695-2-12, IEC 60999-1:1999-11, EN 60695-2-13, IEC 60512-5-1:2002-02, IEC 60068-2-6:2007-12, cULus Recognised Approval ID:E60425-20110128, IEC 60664-1:2007-04, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, ISO 6988:1985-02, IEC 60512-9-1:2010-03 | |
| Length | 23.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Width 55.75mm | ||
Series FKCOR | ||
Standards/Approvals IEC 60512-3-1:2002-02, UL 94 V0, IEC 60512-1-1:2002-02, VDE Zeichengenehmigung Approval ID:40011723, EN 60695-2-12, IEC 60999-1:1999-11, EN 60695-2-13, IEC 60512-5-1:2002-02, IEC 60068-2-6:2007-12, cULus Recognised Approval ID:E60425-20110128, IEC 60664-1:2007-04, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, ISO 6988:1985-02, IEC 60512-9-1:2010-03 | ||
Length 23.7mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCS 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
