Phoenix Contact PT Series PCB Connector, 15-Contact, 5 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

$1,109.78

(exc. GST)

$1,220.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,109.78$22.196

*price indicative

RS Stock No.:
520-164
Mfr. Part No.:
1934997
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

15

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Voltage

400V

Width

75mm

Series

PT

Length

15mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

COO (Country of Origin):
CN
The Phoenix Contact PCB connector, engineered for reliability and performance, seamlessly integrates into various applications where robust electrical connections are vital. The highly efficient design incorporates a nominal current rating of 12 A and accommodates a cross-section of 1.5 mm², making it suitable for a range of wiring tasks. Its green housing not only enhances visual identification but also signifies compliance with stringent environmental standards. Users benefit from the screw connection method with wire protector, ensuring secure and long-lasting fittings. The product's low temperature rise during operation and capability for dual conductor connection also contribute to its effective application in diverse settings.

Facilitates a reliable connection principle for extensive usage

Designed to reduce temperature increases through optimal contact force

Offers a compact design that maximises terminal block capacity

Enables combination of multiple positions through side latching

Provides versatility with options for both horizontal and vertical conductor configurations

Constructed to meet high standards of durability and environmental compliance

Simplifies assembly with straightforward screw connections

1 Pack of 50
$814.83
1 Pack of 50
$1,997.12
1 Pack of 50
$962.29
1 Pack of 50
$2,086.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy