Phoenix Contact PT Series PCB Connector, 13-Contact, 5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 488-978
- Mfr. Part No.:
- 1934971
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$962.29
(exc. GST)
$1,058.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $962.29 | $19.246 |
*price indicative
- RS Stock No.:
- 488-978
- Mfr. Part No.:
- 1934971
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Contact Gender | Female | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 65mm | |
| Series | PT | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 400V | ||
Contact Gender Female | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 65mm | ||
Series PT | ||
Length 15mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector is designed to facilitate efficient connections in various electronic applications. Incorporating innovative engineering principles, the connector supports a nominal current of 12 A and operates at a rated voltage of 400 V, making it ideal for demanding electrical environments. Its robust construction features a green PA housing, complimenting its excellent electrical properties such as low contact resistance and high mechanical stability. The screw connection method, paired with a convenient conductor/PCB connection direction of 0°, enables straightforward wiring and configuration. This connector not only meets stringent compliance standards but also ensures long-term durability, making it a reliable choice for engineers and designers alike.
Allows horizontal and vertical conductor routing for optimal installation flexibility
Features a latching mechanism to enable versatile position combinations
Offers a high terminal block capacity through its rectangular design
Supports the connection of two conductors for added functionality
Enhances long-term reliability with rigorous electrical and mechanical testing
- RS Stock No. 0520164
- Mfr. Part No. 1934997
1 Pack of 50
$1,109.78
- RS Stock No. 0497144
- Mfr. Part No. 1786941
1 Pack of 50
$1,737.18
- RS Stock No. 0492712
- Mfr. Part No. 1863262
1 Pack of 50
$1,809.32
- RS Stock No. 0483825
- Mfr. Part No. 1934955
1 Pack of 50
$814.83
Related links
- Phoenix Contact PT Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact IC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw












