- RS Stock No.:
- 256-8952
- Mfr. Part No.:
- C42334A228A763
- Brand:
- TE Connectivity
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$46.45
(exc. GST)
$51.09
(inc. GST)
Units | Per unit |
1 - 2 | $46.45 |
3 - 4 | $46.15 |
5 + | $45.26 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 256-8952
- Mfr. Part No.:
- C42334A228A763
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RP618,RP622 and RP300 Cable Housings and Locking Trays
A range of plug housings, locking trays, cable connections and other accessories that are compatible with RP618/622 and RP300 series connectors. The locking trays and plug housings with an angled entry are available in metal or plastic.
Features and benefits:
Strong metal housing
Male case
For DIN41622
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Series | DIN41622 |
For Use With | PCB Connector |
Body Orientation | Straight |
Housing Material | Polymer |