Phoenix Contact SMKDS 1 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-160
- Mfr. Part No.:
- 1931783
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-160
- Mfr. Part No.:
- 1931783
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 35° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Series | SMKDS 1 | |
| Width | 10.5mm | |
| Length | 13.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 35° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Series SMKDS 1 | ||
Width 10.5mm | ||
Length 13.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is designed for robust and reliable electrical connections in various applications. The SMKDS 1.5 series provides a compact solution with a pitch of 3.5 mm, allowing for efficient use of space on your PCB. With the ability to accommodate three positions, it enables seamless multi-row arrangements, making it particularly versatile for complex circuitry. The solder pins are engineered to ensure maximal contact force, leading to a lower temperature rise during operation. This enhances the overall durability and efficiency of the electrical connection, which is crucial in demanding environments. The product's screw connection with a tension sleeve provides easy and secure conductor connectivity, ensuring operational safety and efficiency across various applications.
Compact design optimises space utilisation on PCBs
Allows connection of multiple conductors for added versatility
Screw connection ensures secure and stable electrical contacts
WEEE and RoHS compliant for environmentally responsible use
Angled connection supports multi-row assembly enhancing layout flexibility
Low temperature rise supports reliable, long-term performance
Related links
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact SMKDS 1/3-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751109
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 5 12-Contact Wave Soldering Mount, 1 Row
