Phoenix Contact XPC 1 Series PCB Connector, 11-Contact, 3.5 mm Pitch, 1 Row Plug-In
- RS Stock No.:
- 520-111
- Mfr. Part No.:
- 1464115
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,731.98
(exc. GST)
$1,905.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,731.98 | $34.64 |
*price indicative
- RS Stock No.:
- 520-111
- Mfr. Part No.:
- 1464115
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Plug-In | |
| Colour | Black | |
| Voltage | 160V | |
| Depth | 12.46mm | |
| Width | 40.13mm | |
| Length | 25.95mm | |
| Standards/Approvals | UL Recognised Approval ID: E60425-20230810, EN ISO 22479:2022-06, VDE approval ID: 40057836, EN 60695-2-12, IEC 60664-1:2007-04, IEC 60112, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, JEDEC JESD 201, IEC 60068-2-82, EN 60695-10-2, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, cULus Recognised Approval ID: E60425-20230810, UL 94, EN 60695-2-13 | |
| Series | XPC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Plug-In | ||
Colour Black | ||
Voltage 160V | ||
Depth 12.46mm | ||
Width 40.13mm | ||
Length 25.95mm | ||
Standards/Approvals UL Recognised Approval ID: E60425-20230810, EN ISO 22479:2022-06, VDE approval ID: 40057836, EN 60695-2-12, IEC 60664-1:2007-04, IEC 60112, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, JEDEC JESD 201, IEC 60068-2-82, EN 60695-10-2, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, cULus Recognised Approval ID: E60425-20230810, UL 94, EN 60695-2-13 | ||
Series XPC 1 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact XPC 1 Series PCB Connector 3.5 mm Pitch, 1 Row Plug-In
- Phoenix Contact XPC 1 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact 5/.-ST 5-Contact 1 Row, 1464108
- Phoenix Contact XPC Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-111
