Phoenix Contact MC Series PCB Terminal Block, 17-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 489-001
- Mfr. Part No.:
- 1840515
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,442.21
(exc. GST)
$2,686.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,442.21 | $48.844 |
*price indicative
- RS Stock No.:
- 489-001
- Mfr. Part No.:
- 1840515
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series MC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has a nominal cross section of 1.5 mm² and is green in colour. It supports a nominal current of 8 A and a rated voltage (III/2) of 160 V. The connector features a tin (Sn) contact surface with a socket contact connection type. It includes 17 potentials, arranged in 1 row with 17 positions and 17 connections. Part of the MC 1.5/-ST product range, it has a 3.5 mm pitch and uses a screw connection with tension sleeve for secure and reliable wiring.
Well known connection principle allows worldwide use
Low temperature rise thanks to maximum contact force
Allows connection of two conductors
- RS Stock No. 2840587
- Mfr. Part No. 1985302
Each (In a Pack of 60)
$6.694
- RS Stock No. 2840582
- Mfr. Part No. 1985072
Each (In a Pack of 60)
$6.694
- RS Stock No. 2840583
- Mfr. Part No. 1985085
Each (In a Pack of 60)
$3.39
- RS Stock No. 2841151
- Mfr. Part No. 2278432
Each (In a Pack of 50)
$11.497
Related links
- Phoenix Contact MC 1.5/17-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731824
- Phoenix Contact MC 1.5/17-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817767
- Phoenix Contact MC 1.5/17-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844362
- Phoenix Contact MC 1.5/17-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843949
- Phoenix Contact MC 1.5/17-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1847275
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1847084












