Phoenix Contact D31H Series Vertical Wave Soldering Mount PCB Header, 10 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-596
- Mfr. Part No.:
- 1340375
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$369.37
(exc. GST)
$406.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $369.37 | $7.387 |
*price indicative
- RS Stock No.:
- 521-596
- Mfr. Part No.:
- 1340375
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | D31H | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 10 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | CONNEXIS | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | DIN EN 61984, UL Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series D31H | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 10 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System CONNEXIS | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals DIN EN 61984, UL Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is engineered for optimal performance and reliability in electronic connections. With a distinguished design, it allows for single-row configurations boasting a tight pitch of 3.81 mm, ensuring seamless integration into compact circuit boards. The robust construction advocates for a safe operation with a nominal current capacity of up to 8 A and rated voltage levels reaching 160 V. Additionally, this products wave soldering compatibility simplifies the assembly process, making it an ideal choice for both DIY electronics enthusiasts and professional engineers. With its snap-in locking mechanism, it guarantees secure connections, while easy-to-use plug-in modules promote effortless replacements, further enhancing efficiency in any project. Designed to meet stringent electrical and mechanical testing standards, it promises durability and consistency across varied operational environments, providing peace of mind with every use.
Designed for easy PCB replacement through plug-in modules
Features a snap-in locking mechanism that prevents accidental disconnection
Accommodates straightforward wave soldering for efficient assembly
Exhibits WEEE/RoHS compliance, making it environmentally friendly
Constructed with durable materials to withstand harsh operating conditions
Provides a linear pin layout for optimal space utilisation on circuit boards
Moulded from high-quality PBT, ensuring lasting performance and reliability
Adheres to safety regulations, enhancing protection in electrical applications
Related links
- Phoenix Contact D31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
