Phoenix Contact MKDS 1 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 517-121
- Mfr. Part No.:
- 1715190
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$471.90
(exc. GST)
$519.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $471.90 | $9.438 |
*price indicative
- RS Stock No.:
- 517-121
- Mfr. Part No.:
- 1715190
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Width | 30mm | |
| Standards/Approvals | VDE, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, CSA, cULus, DNV GL, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09 | |
| Series | MKDS 1 | |
| Length | 9.85mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Width 30mm | ||
Standards/Approvals VDE, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, CSA, cULus, DNV GL, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09 | ||
Series MKDS 1 | ||
Length 9.85mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 5 HV Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
