Phoenix Contact MKDS 5 HV Series PCB Terminal Block, 6-Contact, 9.52 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 497-098
- Mfr. Part No.:
- 1826716
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$927.44
(exc. GST)
$1,020.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $927.44 | $18.549 |
*price indicative
- RS Stock No.:
- 497-098
- Mfr. Part No.:
- 1826716
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 9.52mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Width | 57.12mm | |
| Series | MKDS 5 HV | |
| Length | 16mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 9.52mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Width 57.12mm | ||
Series MKDS 5 HV | ||
Length 16mm | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cutting-edge printed circuit board terminal designed for flexibility and reliability in electronic applications. Engineered for maximum performance, this terminal block boasts a robust screw connection with a tension sleeve, allowing for stable and secure connections of up to two conductors. Its unique zigzag pinning makes for compact integration while ensuring compliance with stringent international standards. With a pitch of 9.52 mm and the capability to accommodate six positions, this terminal block is perfect for applications where space is at a premium. The vibrant green housing not only enhances visibility but is also crafted from flame-retardant materials, ensuring safety in any environment. The MKDS 5 HV prides itself on its low-temperature rise characteristics, thereby promoting efficient energy management in demanding circuits.
Allows the connection of multiple conductors simultaneously
Features a well-recognised connection principle for global compatibility
Optimised thermal management reduces heat generation
The compact design enables versatile assembly configurations
Designed with quality materials ensuring long-lasting durability
Pin layout supports easy alignment during assembly
Meets robust safety standards for diverse electrical applications
Offers flexibility for custom wiring arrangements
Related links
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block 9.52 mm Pitch 1904150
- Phoenix Contact MKDS 5 HV/2-9.52 Series PCB Terminal Block 9.52 mm Pitch 1902547
- Phoenix Contact MKDS 5 HV/3-9.52-Z Series PCB Terminal Block 9.52 mm Pitch 1907429
- Phoenix Contact MKDS 5 HV/2-9.52-Z Series PCB Terminal Block 9.52 mm Pitch 1907432
- Phoenix Contact MKDS 5 HV/4-9.52 Series PCB Terminal Block 9.52 mm Pitch 1906129
- Phoenix Contact MKDS 5 HV/8-9.52 Series PCB Terminal Block 9.52 mm Pitch 1933516
