Phoenix Contact IDC0 Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 517-095
- Mfr. Part No.:
- 1706248
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$532.53
(exc. GST)
$585.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $532.53 | $10.651 |
*price indicative
- RS Stock No.:
- 517-095
- Mfr. Part No.:
- 1706248
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | UL 94 V0, CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60112, JEDEC JESD 201, WEEE/RoHS-compliant | |
| Length | 12.4mm | |
| Series | IDC0 | |
| Width | 35.48mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Current 5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation 0° | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals UL 94 V0, CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60112, JEDEC JESD 201, WEEE/RoHS-compliant | ||
Length 12.4mm | ||
Series IDC0 | ||
Width 35.48mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact IDC 0.3/9-3.81 PCB terminal block is an advanced solution designed for efficient printed circuit board connections. Engineered to facilitate seamless displacement connection, this terminal block excels in environments where space and reliability are paramount. It features a compact design with a pitch of 3.81 mm, accommodating 9 positions to enhance flexibility in electrical configurations. This product caters specifically to the needs of modern applications, ensuring optimal performance while adhering to stringent industry standards. Its intuitive operation is made possible through a colour-coded actuating push button, which allows for quick and easy connection without the need for conductor pretreatment. With a nominal current rating of 5 A and a rated voltage of 160 V, this terminal block provides robust connectivity for various electronic devices and systems.
Utilises a wave soldering mounting method for increased stability
Complies with WEEE and RoHS regulations for environmental safety
Constructed from durable materials, including a green PA housing
Offers a linear pin layout that simplifies PCB design
Compatible with both rigid and flexible conductors for diverse applications
Standardised dimensions facilitate easy integration into existing PCB layouts
Features a compact form factor, enhancing its applicability in tight spaces
Includes one solder pin per potential for reliable electrical connections
Supports a wide temperature range for operation from -40 °C to 100 °C
Showcases a lightweight design, making it easy to handle and install
Related links
- Phoenix Contact IDC0 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact IDC0 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact IDC0 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
