Phoenix Contact ICC Series PCB Connector, 9-Contact, 5.08 mm Pitch, Snap-in, 1 Row Crimp

Subtotal (1 pack of 50 units)*

$377.76

(exc. GST)

$415.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$377.76$7.555

*price indicative

RS Stock No.:
517-039
Mfr. Part No.:
1823914
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

9

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Mount Type

Snap-in

Connector Gender

Female

Colour

Green

Termination Type

Crimp

Voltage

320V

Depth

10.6mm

Length

28.1mm

Width

51.51mm

Series

ICC

Standards/Approvals

CSA Approval ID: 13631, CHINA RoHS, EU RoHS, VDE approval of drawings Approval ID: 40050648, EU REACH, cULus Recognised Approval ID: E60425-19930525

COO (Country of Origin):
PL
The Phoenix Contact ICC 2.5/9-STZ-5.08 PCB connector is specifically engineered for efficient connectivity in various electronic applications. This innovative connector features a compact design, making it ideal for tight spaces while ensuring reliable performance. Its robust construction allows for optimal current carrying capacity, catering to demanding operational environments. With a versatile crimp connection method and intuitive snap-in locking mechanism, this product promises ease of use and enhanced safety. Designed to meet stringent industry standards, it is an economical solution for connecting multiple preassembled conductors effortlessly.

Facilitates large volume connections seamlessly

Features a pull-out aid for improved handling

Prevents accidental disconnections through its locking mechanism

Offers a user-friendly experience with straightforward mounting

Constructed to endure demanding mechanical and electrical conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy