Phoenix Contact ICC Series PCB Connector, 8-Contact, 5.08 mm Pitch, Snap-in, 1 Row Crimp
- RS Stock No.:
- 489-086
- Mfr. Part No.:
- 1823901
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$332.14
(exc. GST)
$365.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $332.14 | $6.643 |
*price indicative
- RS Stock No.:
- 489-086
- Mfr. Part No.:
- 1823901
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Snap-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 46.43mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19930525, CHINA RoHS, VDE approval of drawings Approval ID: 40050648, EU REACH, CSA Approval ID: 13631, EU RoHS | |
| Series | ICC | |
| Depth | 10.6mm | |
| Length | 28.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Snap-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Green | ||
Voltage 320V | ||
Width 46.43mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19930525, CHINA RoHS, VDE approval of drawings Approval ID: 40050648, EU REACH, CSA Approval ID: 13631, EU RoHS | ||
Series ICC | ||
Depth 10.6mm | ||
Length 28.1mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to accommodate a variety of electrical connections efficiently. With a nominal cross section of 2.5 mm², this device is tailored for high-performance applications, ensuring reliable connections up to a nominal current of 12 A. The innovative crimp connection method facilitates a secure and uncomplicated installation process, while its compact structure allows seamless integration into your projects. Ideal for use in conjunction with the COMBICON MSTB 2.5 range, this connector promotes versatility and efficiency in your configurations. Additionally, engineered for compatibility with various conductor cross sections, it provides flexibility for diverse wiring needs. The robust design and intuitive locking mechanism enhance durability and ease of use, making it a standout choice for professionals in the industry.
Compact design optimises space in applications
Intuitive locking mechanism ensures reliable connections
Versatile compatibility with diverse conductor sizes
Robust construction for enhanced durability in demanding environments
Easy integration with existing COMBICON systems
Crimp connection promotes secure and efficient wiring
Designed for high performance electrical applications
Related links
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
