Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 3-Contact, 7.62 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 10 units)*

$1,362.70

(exc. GST)

$1,498.97

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$1,362.70$136.27

*price indicative

RS Stock No.:
499-386
Mfr. Part No.:
1716519
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block Headers & Socket

Pitch

7.62mm

Current

32A

Number of Rows

1

Mount Type

Screw

Housing Material

Polyamide

Orientation

Straight

Termination Type

Screw

Colour

Green

Voltage

1kV

Width

48.36mm

Standards/Approvals

cULus Recognised Approval ID: E60425-19920722, IEC 60112, IEC 60512-5-1:2002-02, IEC 60512-13-5:2006-02, IEC 60512-3-1:2002-02, IEC 60512-1-1:2002-02, ISO 6988:1985-02, IEC 60-1:1-11, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, IEC 60664-1:2007-04

Series

DFK

Length

48.93mm

COO (Country of Origin):
PL
The Phoenix Contact Feed Through Connector is designed to offer reliable and efficient connections in a wide range of applications. Constructed with a nominal cross-section of 6 mm², it delivers exceptional performance with a nominal current capacity of 32 A and a rated voltage of up to 1000 V. The connector is part of the DFK-PC 5 series and is compatible with the COMBICON Connectors L product line. Its green housing not only adds a vibrant touch but also ensures durability. Featuring a screw connection method with tension sleeve, this connector allows secure connections without the need for a mounting flange, while its innovative design accommodates a range of conductor types and sizes. Ideal for professional use, it combines proven technology with cutting-edge manufacturing standards.

Allows connection of two conductors simultaneously

Designed for tool free snap in locking or fixing with screws

Low temperature rise enhances operational efficiency

Constructed to withstand harsh environmental conditions

Offers a high degree of vibration resistance

Dimensions tailored for compact installations

Compliant with WEEE/RoHS requirements for sustainability

Suitable for both rigid and flexible conductor types

Features easy to read markings for straightforward installation

Ensures exceptional contact force for superior electrical performance

Related links