Phoenix Contact FKCOW 2 Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 492-693
- Mfr. Part No.:
- 1860688
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,166.64
(exc. GST)
$2,383.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,166.64 | $43.333 |
*price indicative
- RS Stock No.:
- 492-693
- Mfr. Part No.:
- 1860688
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | UL Recognised (E60425-19931011), E60425-19931011 | |
| Width | 81.15mm | |
| Series | FKCOW 2 | |
| Length | 23.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals UL Recognised (E60425-19931011), E60425-19931011 | ||
Width 81.15mm | ||
Series FKCOW 2 | ||
Length 23.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed for optimal connectivity and user convenience, making it an ideal choice for various electronic applications. With its push-in spring connection method and a nominal cross-section of 2.5 mm², this product ensures efficient, reliable connections in compact spaces. The connector's green housing adds a touch of colour while fulfilling functional requirements, catering to modern design aesthetics. Its ability to handle up to 12 A and 320 V, combined with its compact size and robust build, makes it suitable for a range of industrial environments. The intuitive operation facilitated by the colour-coded actuating push button enhances the ease of use, while the integrated test option allows for quick troubleshooting and verification of connections, making it a vital component for developers and engineers alike.
The colour-coded actuating push button simplifies operation
Integrated testing options expedite connection verification
It offers compatibility with the COMBICON MSTB 2.5 range
The design allows for orthogonal conductor connection for easy cabling
Efficient push-in connection saves time and requires no tools
Constructed to withstand environmental challenges with robust materials
The lightweight design facilitates handling and installation
Related links
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
