Phoenix Contact SPT Series PCB Terminal Block, 14-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 487-702
- Mfr. Part No.:
- 1704310
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 40 units)*
$998.16
(exc. GST)
$1,097.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $998.16 | $24.954 |
*price indicative
- RS Stock No.:
- 487-702
- Mfr. Part No.:
- 1704310
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 40V | |
| Series | SPT | |
| Width | 71.4mm | |
| Standards/Approvals | IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02 | |
| Length | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 40V | ||
Series SPT | ||
Width 71.4mm | ||
Standards/Approvals IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02 | ||
Length 13.5mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/14-5.0-IL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/14-5.0-EL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
