Wurth Elektronik Terminal
- RS Stock No.:
- 487-026
- Distrelec Article No.:
- 110-84-778
- Mfr. Part No.:
- 7461074
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.80
(exc. GST)
$15.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.80 |
| 10 + | $12.69 |
*price indicative
- RS Stock No.:
- 487-026
- Distrelec Article No.:
- 110-84-778
- Mfr. Part No.:
- 7461074
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Terminal | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Terminal | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 301 Series PCB Terminal Block 5 mm Pitch 691301710003
- Wurth Elektronik PCB Terminal Block Through Hole, 1 Row Solder
- Wurth Elektronik 1379 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
