Phoenix Contact PCC4 Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

$277.86

(exc. GST)

$305.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$277.86$5.557

*price indicative

RS Stock No.:
483-844
Mfr. Part No.:
1840175
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

4

Pitch

7.62mm

Current

20A

Number of Rows

1

Connector Gender

Female

Orientation

0°

Colour

Green

Termination Type

Screw

Voltage

1kV

Contact Gender

Female

Depth

17.2mm

Length

28.7mm

Series

PCC4

Width

30.43mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed to provide reliable and efficient connections in various applications, particularly where space is limited. With a compact design and efficient crimp connection method, it ensures a robust interface for multiple conductors. The component is crafted to support a nominal current of 20 A and rated voltage of 1000 V, making it ideal for high-performance environments. The connector's socket type provides versatility, while the innovative COMBICON PC 4 connector system enhances compatibility with a range of devices. Lightweight yet durable, this connector is easy to handle and integrate into existing setups. Its green insulating material not only guarantees visibility but also signifies quality. A thoughtful design enhances ease of installation, ensuring that it meets modern electrical standards without compromise.

Compact design facilitates space saving installations

Crimp connection method ensures secure and reliable contacts

Standard socket type enhances compatibility with various applications

Crafted from high quality PA insulating material for superior durability

Supports flexible conductor cross sections for versatile usage

Designed to meet stringent electrical safety standards

Low weight enhances ease of handling during installation

Earth friendly materials contribute to sustainability efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy