Phoenix Contact IC2 Series PCB Connector, 13-Contact, 5.08 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

$2,197.76

(exc. GST)

$2,417.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,197.76$43.955

*price indicative

RS Stock No.:
483-570
Mfr. Part No.:
1825420
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

13

Pitch

5.08mm

Current

12A

Number of Rows

1

Connector Gender

Male

Orientation

0°

Colour

Green

Termination Type

Screw

Contact Gender

Male

Voltage

320V

Width

76.16mm

Length

19mm

Standards/Approvals

VDE, CSA, cULus Recognised

Depth

15mm

Series

IC2

COO (Country of Origin):
DE
The Phoenix Contact PCB connector redefines versatility and reliability in electrical connections. Designed with a nominal current rating of 12A and a rated voltage of 320V, it is well-suited for diverse applications. The innovative screw connection method ensures a firm grip, while the inverted connector design provides enhanced safety for touch-proof device outputs. Its user-friendly characteristics allow for easy PCB replacements, which streamlines maintenance. Additionally, the green housing showcases a modern aesthetic coupled with superior functionality. With compliance to numerous international standards, this connector is a dependable choice for both industrial and commercial environments.

Backed by worldwide use thanks to its well-known connection principle

Allows for effortless PCB replacement with its integrated plug-in modules

Ensures outstanding mechanical stability with its screwable flange

Promotes low temperature rise through maximum contact force

Constructed with high-quality materials that comply with WEEE/RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy