Phoenix Contact IC2 Series PCB Connector, 14-Contact, 5.08 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

$2,587.48

(exc. GST)

$2,846.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,587.48$51.75

*price indicative

RS Stock No.:
483-572
Mfr. Part No.:
1825624
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

14

Pitch

5.08mm

Number of Rows

1

Current

12A

Connector Gender

Male

Orientation

0°

Colour

Green

Termination Type

Screw

Voltage

320V

Contact Gender

Male

Standards/Approvals

VDE, cULus Recognised, CSA

Width

81.24mm

Series

IC2

Length

19.2mm

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector represents a robust and reliable solution for various applications, featuring a well-established connection principle that ensures seamless integration worldwide. With its compact design and a nominal cross section of 2.5 mm², this connector excels in versatility and functionality. The device is tailored for easy PCB replacements through plug-in modules, further enhancing operational efficiency. Its screwable flange contributes to superior mechanical stability, while the inverted connector design prioritises safety, making it an ideal choice for touch-proof device outputs or free-hanging cable connections.

Designed for easy integration into diverse applications

Inverted connector enhances safety for various setups

Screw-locking mechanism ensures secure connections

Optimised for low temperature rise during operation

Compatible with multiple conductors for flexibility

Efficient PCB replacements facilitated by plug-in modules

Robust mechanical stability provided by the screwable flange

Exceeds industry standards for electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy